Part Details for HEF4050BPB by NXP Semiconductors
Overview of HEF4050BPB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4050BPB
HEF4050BPB CAD Models
HEF4050BPB Part Data Attributes:
|
HEF4050BPB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4050BPB
NXP Semiconductors
4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 21.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 70 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4050BPB
This table gives cross-reference parts and alternative options found for HEF4050BPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4050BPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4050BMJ | IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16, Gate | National Semiconductor Corporation | HEF4050BPB vs CD4050BMJ |
CD4050BCN | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, DIP16, DIP-16 | Texas Instruments | HEF4050BPB vs CD4050BCN |
GD4050BJ | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, | Goldstar Electron Co Ltd | HEF4050BPB vs GD4050BJ |
CD4050BMN | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, DIP16, DIP-16 | Texas Instruments | HEF4050BPB vs CD4050BMN |
HEF4050BP,652 | HEF4050B - Hex non-inverting buffers DIP 16-Pin | NXP Semiconductors | HEF4050BPB vs HEF4050BP,652 |
JM38510/05554BEA | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | Intersil Corporation | HEF4050BPB vs JM38510/05554BEA |
HEF4050BDB | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | NXP Semiconductors | HEF4050BPB vs HEF4050BDB |
HCC4050BF | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | HEF4050BPB vs HCC4050BF |
CD4050BMJ | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | Texas Instruments | HEF4050BPB vs CD4050BMJ |
GD4050B | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, | Goldstar Electron Co Ltd | HEF4050BPB vs GD4050B |