Part Details for 93331405 by SAB Bröckskes
Overview of 93331405 by SAB Bröckskes
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93331405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2337-93331405-ND
|
DigiKey | CABLE 5COND 14 AWG BLACK 1=1FT Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
573 In Stock |
|
$2.1600 / $3.8100 | Buy Now |
DISTI #
70458464
|
RS | Tray Cable, TR 600 S, 14 AWG/5C, UL TC-ER, MTW, CSA FT4 Oil Res I/II 1000V | SAB 93331405 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 0 |
|
$342.4300 / $380.4800 | RFQ |
DISTI #
74425418
|
RS | Tray Cable, TR 600 S, 14 AWG/5C, UL TC-ER, MTW, CSA FT4 Oil Res I/II 1000V | SAB 93331405 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Linear Foot | 0 |
|
$3.6600 / $4.2700 | RFQ |