-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1214
|
Newark | 3Cct Rast 2.5 Gwt W/Bead Oew - 7% |Molex 93334-0001 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1890 / $0.2770 | Buy Now |
DISTI #
0933340001
|
Avnet Americas | Connector IDC Receptacle 3 Position 2.5mm IDT Cable Mount (Alt: 0933340001) Min Qty: 24000 Package Multiple: 8000 | 0 |
|
RFQ | |
DISTI #
538-93334-0001
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.1550 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1320 / $0.1560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93334-0001
Molex
Buy Now
|
Compare Parts:
93334-0001
Molex
|
Samacsys Manufacturer | Molex |