Part Details for 933368100 ELWIKA 3008 V by Hirschmann Electronics GmbH & Co Kg
Overview of 933368100 ELWIKA 3008 V by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 933368100 ELWIKA 3008 V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELWIKA3008V
|
TME | Connector: M8, female, PIN: 3, angled 90°, for cable, plug, E, 4A Min Qty: 1 | 189 |
|
$9.5000 / $13.6200 | Buy Now |