Part Details for 933372930653 by Nexperia
Overview of 933372930653 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933372930653
933372930653 CAD Models
933372930653 Part Data Attributes
|
933372930653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933372930653
Nexperia
Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 933372930653
This table gives cross-reference parts and alternative options found for 933372930653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933372930653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4050BCMX | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 933372930653 vs CD4050BCMX |
HEF4050BT,652 | HEF4050B - Hex non-inverting buffers SOP 16-Pin | NXP Semiconductors | 933372930653 vs HEF4050BT,652 |
HEF4050BT,652 | HEF4050B - Hex non-inverting buffers@en-us SOP 16-Pin | Nexperia | 933372930653 vs HEF4050BT,652 |
CD4050BMW | IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDFP16, CERAMIC, FP-16, Gate | National Semiconductor Corporation | 933372930653 vs CD4050BMW |
CD4050BF | Buffer, | Rochester Electronics LLC | 933372930653 vs CD4050BF |
TC4050BFN(TP1) | IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate | Toshiba America Electronic Components | 933372930653 vs TC4050BFN(TP1) |
CD4050BCM | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 933372930653 vs CD4050BCM |
HEF4050BT-T | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | NXP Semiconductors | 933372930653 vs HEF4050BT-T |
CD4050BF | Military 6-ch, 3-V to 18-V buffers 16-CDIP -55 to 125 | Texas Instruments | 933372930653 vs CD4050BF |
CD4050BMW | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDFP16, CERAMIC, FP-16 | Texas Instruments | 933372930653 vs CD4050BMW |