Part Details for 933387860115 by NXP Semiconductors
Overview of 933387860115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933387860115
933387860115 CAD Models
933387860115 Part Data Attributes
|
933387860115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933387860115
NXP Semiconductors
TRANSISTOR 50 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, MPT3, SMD, UPAK-3, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SC-62, TO-243, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for 933387860115
This table gives cross-reference parts and alternative options found for 933387860115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933387860115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF622TRL13 | TRANSISTOR 20 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 933387860115 vs BF622TRL13 |
BF622TA | Small Signal Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | 933387860115 vs BF622TA |
BF622 | TRANSISTOR 50 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 933387860115 vs BF622 |
BF622T/R | Small Signal Bipolar Transistor | Nexperia | 933387860115 vs BF622T/R |
BF622 | Small Signal Bipolar Transistor, 0.02A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | 933387860115 vs BF622 |
BF622 | Small Signal Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | 933387860115 vs BF622 |
BF622,115 | BF622 - NPN high-voltage transistor@en-us SOT-89 3-Pin | Nexperia | 933387860115 vs BF622,115 |
BF622T/R | TRANSISTOR 50 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 933387860115 vs BF622T/R |
BF622-T | Small Signal Bipolar Transistor | Nexperia | 933387860115 vs BF622-T |
BF622 | Small Signal Bipolar Transistor, 250V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | 933387860115 vs BF622 |