933388280215
Description: 17.95V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN

Overview of 933388280215 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 933388280215 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Quest Components   2400
  • 1 $0.1050
  • 191 $0.0315
  • 1,588 $0.0210
$0.0210 / $0.1050 Buy Now

CAD Models for 933388280215 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 933388280215 by NXP Semiconductors

933388280215
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
PLASTIC, SMD, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
17.95 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. 933388280215
    NXP Semiconductors
    17.95V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN
    VS

Alternate Parts for 933388280215

This table gives cross-reference parts and alternative options found for 933388280215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933388280215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933388280235 17.95V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN NXP Semiconductors 933388280215 vs 933388280235
BZX84-C18,215 BZX84 series - Voltage regulator diodes TO-236 3-Pin NXP Semiconductors 933388280215 vs BZX84-C18,215
BZX84C18TC Zener Diode, 18V V(Z), 5%, 0.33W, Silicon, Unidirectional, Zetex / Diodes Inc 933388280215 vs BZX84C18TC
BZX84-C18 DIODE 18 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors 933388280215 vs BZX84-C18
BZX84C18LT1 18V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN Motorola Mobility LLC 933388280215 vs BZX84C18LT1
Part Number Description Manufacturer Compare
BZX84C16-T3 Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sensitron Semiconductors 933388280215 vs BZX84C16-T3
BZX84C16-T1 Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sensitron Semiconductors 933388280215 vs BZX84C16-T1
BZX84C16 Zener Diode, 16V V(Z), 5%, 0.3W, Vishay Sprague 933388280215 vs BZX84C16
BZX84C16 16V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB Texas Instruments 933388280215 vs BZX84C16
BZX84C18 Zener Diode, TO-236AA, MICRO MINIATURE PACKAGE-3 Vishay Sprague 933388280215 vs BZX84C18
BZX84C18D87Z 18V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB Texas Instruments 933388280215 vs BZX84C18D87Z
BZX84C13L99Z 13V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB Texas Instruments 933388280215 vs BZX84C13L99Z
BZX84C13LT3 13V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN Motorola Mobility LLC 933388280215 vs BZX84C13LT3
BZX84C13 13V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB Texas Instruments 933388280215 vs BZX84C13
BZX84C16L99Z 16V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB Texas Instruments 933388280215 vs BZX84C16L99Z

Related Parts for 933388280215

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 933388280215 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 933388280215 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 933388280215 would you like to use for your alert(s)?
  • Please alert me when 933388280215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 933388280215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 933388280215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 933388280215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 933388280215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 933388280215 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: