Part Details for 933388340235 by Nexperia
Overview of 933388340235 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 933388340235
933388340235 CAD Models
933388340235 Part Data Attributes
|
933388340235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933388340235
Nexperia
Zener Diode, 33V V(Z), 5%, 0.25W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for 933388340235
This table gives cross-reference parts and alternative options found for 933388340235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933388340235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C33S62Z | Zener Diode, 33V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Fairchild Semiconductor Corporation | 933388340235 vs BZX84C33S62Z |
BZX84C33LT1G | 250 mW; Zener Diode Voltage Regulator 33 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | 933388340235 vs BZX84C33LT1G |
BZX84C33TR | Zener Diode, 33V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | 933388340235 vs BZX84C33TR |
BZX84C33TR13 | Zener Diode, 33V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | 933388340235 vs BZX84C33TR13 |
BZX84C33TRL | Zener Diode, 33V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | 933388340235 vs BZX84C33TRL |
BZX84C33 | Zener Diode, 33V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | 933388340235 vs BZX84C33 |
BZX84C33 | Zener Diode, | Formosa Microsemi Co Ltd | 933388340235 vs BZX84C33 |
BZX84C33-T1 | Zener Diode, 33V V(Z), 6.061%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | Rectron Semiconductor | 933388340235 vs BZX84C33-T1 |
BZX84C33-13 | Zener Diode, 33V V(Z), 6.06%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | 933388340235 vs BZX84C33-13 |
BZX84C33-G3-08 | Zener Diode, 33V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | 933388340235 vs BZX84C33-G3-08 |