Part Details for 93341003 by SAB Bröckskes
Overview of 93341003 by SAB Bröckskes
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93341003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2337-93341003-ND
|
DigiKey | CABLE 3COND 10AWG BLK SHLD 1=1FT Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
9638 In Stock |
|
$5.2600 / $8.8900 | Buy Now |
DISTI #
74425441
|
RS | Tray Cable, TR 600 S CY, 10 AWG/3C, UL TC-ER, FT4 Oil Res I/II 1000V, Shielded | SAB 93341003 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Linear Foot | 0 |
|
$8.2100 / $8.8300 | RFQ |
DISTI #
71636629
|
RS | Tray Cable, TR 600 S CY, 10 AWG/3C, UL TC-ER, FT4 Oil Res I/II 1000V, Shielded | SAB 93341003 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 0 |
|
$649.6500 / $706.1400 | RFQ |