Part Details for 933500700133 by NXP Semiconductors
Overview of 933500700133 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933500700133
933500700133 CAD Models
933500700133 Part Data Attributes
|
933500700133
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933500700133
NXP Semiconductors
16V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 15 mA |
Alternate Parts for 933500700133
This table gives cross-reference parts and alternative options found for 933500700133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933500700133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4745AT/R | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 933500700133 vs 1N4745AT/R |
1N4745A | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 933500700133 vs 1N4745A |
1N4745A | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sensitron Semiconductors | 933500700133 vs 1N4745A |
BZV85-C16,113 | BZV85 series - Voltage regulator diodes DO-4 2-Pin | NXP Semiconductors | 933500700133 vs BZV85-C16,113 |
1N4745A.TR | DIODE 16 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode | National Semiconductor Corporation | 933500700133 vs 1N4745A.TR |
1N4745A,113 | 1N4728A to 1N4749A - Voltage regulator diodes DO-4 2-Pin | NXP Semiconductors | 933500700133 vs 1N4745A,113 |
1N4745ARL | 16V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | 933500700133 vs 1N4745ARL |
1N4745A-GT3 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sensitron Semiconductors | 933500700133 vs 1N4745A-GT3 |
1N4745A-T3 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sensitron Semiconductors | 933500700133 vs 1N4745A-T3 |
933500700113 | 16V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | 933500700133 vs 933500700113 |