Part Details for 933502030215 by Nexperia
Overview of 933502030215 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 933502030215
933502030215 CAD Models
933502030215 Part Data Attributes:
|
933502030215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933502030215
Nexperia
Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 933502030215
This table gives cross-reference parts and alternative options found for 933502030215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933502030215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | 933502030215 vs BAS20 |
BAS20-13 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | 933502030215 vs BAS20-13 |
BAS20-T1 | Rectifier Diode, 1 Element, 0.2A, 150V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 933502030215 vs BAS20-T1 |
BAS20-HE3-08 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | 933502030215 vs BAS20-HE3-08 |
BAS20 | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | 933502030215 vs BAS20 |
BAS20TRL13 | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | 933502030215 vs BAS20TRL13 |
BAS20212 | 0.2A, 200V, SILICON, SIGNAL DIODE | NXP Semiconductors | 933502030215 vs BAS20212 |
BAS20E6433 | Rectifier Diode, 1 Element, Silicon | Infineon Technologies AG | 933502030215 vs BAS20E6433 |
BAS20T/R | Rectifier Diode | Nexperia | 933502030215 vs BAS20T/R |
BAS20 | Rectifier Diode | Nexperia | 933502030215 vs BAS20 |