Part Details for 933502040235 by Nexperia
Overview of 933502040235 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 933502040235
933502040235 CAD Models
933502040235 Part Data Attributes
|
933502040235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933502040235
Nexperia
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 933502040235
This table gives cross-reference parts and alternative options found for 933502040235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933502040235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21,215 | BAS21 - High-voltage switching diode@en-us TO-236 3-Pin | Nexperia | 933502040235 vs BAS21,215 |
BAS21T/R | Rectifier Diode | Nexperia | 933502040235 vs BAS21T/R |
933502040215 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon | Nexperia | 933502040235 vs 933502040215 |
BAS21 | Rectifier Diode | Nexperia | 933502040235 vs BAS21 |
BAS21/T3 | Rectifier Diode | Nexperia | 933502040235 vs BAS21/T3 |
BAS21-T | Rectifier Diode | Nexperia | 933502040235 vs BAS21-T |
BAS21-Q | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, TO-236AB | Nexperia | 933502040235 vs BAS21-Q |