Part Details for 933505290215 by NXP Semiconductors
Overview of 933505290215 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933505290215
933505290215 CAD Models
933505290215 Part Data Attributes:
|
933505290215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933505290215
NXP Semiconductors
TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, PLASTIC, SMD, SST3, 3 PIN, FET RF Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.03 A | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 0.5 pF | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 933505290215
This table gives cross-reference parts and alternative options found for 933505290215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933505290215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF512TRL13 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, FET RF Small Signal | NXP Semiconductors | 933505290215 vs BF512TRL13 |
BF512,215 | BF512 - N-channel silicon FET TO-236 3-Pin | NXP Semiconductors | 933505290215 vs BF512,215 |
BF512-T | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, FET RF Small Signal | NXP Semiconductors | 933505290215 vs BF512-T |
BF512-TAPE-7 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, FET RF Small Signal | NXP Semiconductors | 933505290215 vs BF512-TAPE-7 |
BF512 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, PLASTIC PACKAGE-3, FET RF Small Signal | NXP Semiconductors | 933505290215 vs BF512 |
BF512TRL13 | RF Small Signal Field-Effect Transistor, 1-Element, Silicon | YAGEO Corporation | 933505290215 vs BF512TRL13 |
BF512T/R | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, PLASTIC, SMD, SST3, 3 PIN, FET RF Small Signal | NXP Semiconductors | 933505290215 vs BF512T/R |
BF512TRL | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, FET RF Small Signal | NXP Semiconductors | 933505290215 vs BF512TRL |
933505290235 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, PLASTIC, SMD, SST3, 3 PIN, FET RF Small Signal | NXP Semiconductors | 933505290215 vs 933505290235 |