Part Details for 933516920215 by Nexperia
Overview of 933516920215 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 933516920215
933516920215 CAD Models
933516920215 Part Data Attributes
|
933516920215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933516920215
Nexperia
Zener Diode, 2.4V V(Z), 5%, 0.25W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 933516920215
This table gives cross-reference parts and alternative options found for 933516920215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933516920215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C2V4-7 | Zener Diode, 2.4V V(Z), 8.33%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | 933516920215 vs BZX84C2V4-7 |
BZX84-C2V4,235 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | 933516920215 vs BZX84-C2V4,235 |
BZX84C2V4 | Zener Diode, 2.4V V(Z), 8.33%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | 933516920215 vs BZX84C2V4 |
BZX84-C2V4TRL13 | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | 933516920215 vs BZX84-C2V4TRL13 |
BZX84C2V4-13-F | Zener Diode, 2.4V V(Z), 8.33%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | 933516920215 vs BZX84C2V4-13-F |
BZX84C2V4-13 | Zener Diode, 2.4V V(Z), 8.33%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | 933516920215 vs BZX84C2V4-13 |
BZX84C2V4BK | Zener Diode, 2.4V V(Z), 8.33%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | 933516920215 vs BZX84C2V4BK |
BZX84-C2V4,215 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | 933516920215 vs BZX84-C2V4,215 |
BZX84C2V4-V-GS08 | Zener Diode, 2.4V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | 933516920215 vs BZX84C2V4-V-GS08 |
BZX84C2V4-T1-LF | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | 933516920215 vs BZX84C2V4-T1-LF |