933605930115
Description: 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN

Overview of 933605930115 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 933605930115 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 933605930115 by NXP Semiconductors

933605930115
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
PLASTIC, SMD, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
7.5 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
SINGLE
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. 933605930115
    NXP Semiconductors
    7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN
    VS

Alternate Parts for 933605930115

This table gives cross-reference parts and alternative options found for 933605930115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933605930115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV49C7V5 Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, SOT-89, 3 PIN Diodes Incorporated 933605930115 vs BZV49C7V5
BZV49C7V5 Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional Central Semiconductor Corp 933605930115 vs BZV49C7V5
BZV49C7V5TA Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional Zetex / Diodes Inc 933605930115 vs BZV49C7V5TA
BZV49-C7V5112 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors 933605930115 vs BZV49-C7V5112
BZV49C7V5 Zener Diode, 3.2V V(Z), 5%, 1W Infineon Technologies AG 933605930115 vs BZV49C7V5
BZV49C7V5 Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, SOT-89, 3 PIN Zetex / Diodes Inc 933605930115 vs BZV49C7V5
BZV49-C7V5 Zener Diode Nexperia 933605930115 vs BZV49-C7V5
BZV49C7V5TA Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional Diodes Incorporated 933605930115 vs BZV49C7V5TA
BZV49-C7V5 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN NXP Semiconductors 933605930115 vs BZV49-C7V5
BZV49-C7V5,115 BZV49 series - Voltage regulator diodes@en-us SOT-89 3-Pin Nexperia 933605930115 vs BZV49-C7V5,115
Part Number Description Manufacturer Compare
BZV49-C7V5,115 BZV49 series - Voltage regulator diodes@en-us SOT-89 3-Pin Nexperia 933605930115 vs BZV49-C7V5,115
BZV49C7V5 Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, SOT-89, 3 PIN Diodes Incorporated 933605930115 vs BZV49C7V5
BZV49-C7V5 Zener Diode Nexperia 933605930115 vs BZV49-C7V5
BZV49C7V5TA Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional Zetex / Diodes Inc 933605930115 vs BZV49C7V5TA
BZV49-C7V5112 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors 933605930115 vs BZV49-C7V5112
BZV49C7V5 Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional Central Semiconductor Corp 933605930115 vs BZV49C7V5
BZV49-C7V5 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN NXP Semiconductors 933605930115 vs BZV49-C7V5
BZV49C7V5 Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, SOT-89, 3 PIN Zetex / Diodes Inc 933605930115 vs BZV49C7V5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 933605930115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 933605930115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 933605930115 would you like to use for your alert(s)?
  • Please alert me when 933605930115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 933605930115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 933605930115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 933605930115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 933605930115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 933605930115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: