Part Details for 933606040115 by NXP Semiconductors
Overview of 933606040115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933606040115
933606040115 CAD Models
933606040115 Part Data Attributes
|
933606040115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933606040115
NXP Semiconductors
22V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 933606040115
This table gives cross-reference parts and alternative options found for 933606040115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933606040115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV49-C22T/R | Zener Diode | Nexperia | 933606040115 vs BZV49-C22T/R |
BZV49C22TR13 | Zener Diode, 22V V(Z), 1W, Silicon, Unidirectional | Central Semiconductor Corp | 933606040115 vs BZV49C22TR13 |
BZV49C22 | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, SOT-89, 3 PIN | Zetex / Diodes Inc | 933606040115 vs BZV49C22 |
BZV49C22 | Zener Diode, 22V V(Z), 5%, 1W | Infineon Technologies AG | 933606040115 vs BZV49C22 |
BZV49C22 | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional | Central Semiconductor Corp | 933606040115 vs BZV49C22 |
BZV49C22 | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, SOT-89, 3 PIN | Diodes Incorporated | 933606040115 vs BZV49C22 |
933606040115 | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional | Nexperia | 933606040115 vs 933606040115 |
BZV49-C22112 | DIODE 22 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | 933606040115 vs BZV49-C22112 |
BZV49C22TR | Zener Diode, 22V V(Z), 1W, Silicon, Unidirectional | Central Semiconductor Corp | 933606040115 vs BZV49C22TR |