933659350133
Description: Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41

Overview of 933659350133 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for 933659350133 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 933659350133 by Nexperia

933659350133
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
O-LALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
IEC-60134
Reference Voltage-Nom
3.6 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
60 mA
Want to compare parts?
  1. 933659350133
    Nexperia
    Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
    VS

Alternate Parts for 933659350133

This table gives cross-reference parts and alternative options found for 933659350133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933659350133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV85-C3V6 Zener Diode, 3.6V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-213AB, Microsemi Corporation 933659350133 vs BZV85-C3V6
BZV85-C3V6,113 BZV85 series - Voltage regulator diodes DO-4 2-Pin NXP Semiconductors 933659350133 vs BZV85-C3V6,113
BZV85C3V6 3.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 NXP Semiconductors 933659350133 vs BZV85C3V6
BZV85-C3V6 DIODE 3.6 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors 933659350133 vs BZV85-C3V6
BZV85-C3V6T/R DIODE 3.6 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors 933659350133 vs BZV85-C3V6T/R
BZV85-C3V6,113 BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin Nexperia 933659350133 vs BZV85-C3V6,113
BZV85C3V6 Zener Diode, 3.6V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 Continental Device India Ltd 933659350133 vs BZV85C3V6
933659350113 3.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 NXP Semiconductors 933659350133 vs 933659350113
BZV85-C3V6153 3.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 NXP Semiconductors 933659350133 vs BZV85-C3V6153
933659350113 Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Nexperia 933659350133 vs 933659350113
Part Number Description Manufacturer Compare
933659350113 3.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 NXP Semiconductors 933659350133 vs 933659350113
BZV85-C3V6T/R DIODE 3.6 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors 933659350133 vs BZV85-C3V6T/R
933659350113 Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Nexperia 933659350133 vs 933659350113
BZV85-C3V6,113 BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin Nexperia 933659350133 vs BZV85-C3V6,113
BZV85C3V6 Zener Diode, 3.6V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 Continental Device India Ltd 933659350133 vs BZV85C3V6
BZV85-C3V6 Zener Diode, 3.6V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-213AB, Microsemi Corporation 933659350133 vs BZV85-C3V6
BZV85C3V6 3.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 NXP Semiconductors 933659350133 vs BZV85C3V6
BZV85-C3V6,113 BZV85 series - Voltage regulator diodes DO-4 2-Pin NXP Semiconductors 933659350133 vs BZV85-C3V6,113
BZV85-C3V6 DIODE 3.6 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors 933659350133 vs BZV85-C3V6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 933659350133 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 933659350133 by Nexperia

Select Manufacturer
Which Manufacturer of 933659350133 would you like to use for your alert(s)?
  • Please alert me when 933659350133 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 933659350133 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 933659350133 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 933659350133 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 933659350133.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 933659350133 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: