Part Details for 933670040652 by NXP Semiconductors
Overview of 933670040652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933670040652
933670040652 CAD Models
933670040652 Part Data Attributes
|
933670040652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933670040652
NXP Semiconductors
HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, SOT-38-1, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 21.6 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 17 MHz |
Alternate Parts for 933670040652
This table gives cross-reference parts and alternative options found for 933670040652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933670040652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT166EX | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16 | Harris Semiconductor | 933670040652 vs CD74HCT166EX |
CD74HCT166E | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-PDIP -55 to 125 | Texas Instruments | 933670040652 vs CD74HCT166E |
CD74HCT166EE4 | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-PDIP -55 to 125 | Texas Instruments | 933670040652 vs CD74HCT166EE4 |
CD54HCT166F/3 | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | 933670040652 vs CD54HCT166F/3 |
CD54HCT166F | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | 933670040652 vs CD54HCT166F |
CD74HCT166E | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16 | Rochester Electronics LLC | 933670040652 vs CD74HCT166E |