Part Details for 933670530652 by NXP Semiconductors
Overview of 933670530652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933670530652
933670530652 CAD Models
933670530652 Part Data Attributes
|
933670530652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933670530652
NXP Semiconductors
IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 26.73 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 933670530652
This table gives cross-reference parts and alternative options found for 933670530652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933670530652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC241J | Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | 933670530652 vs SNJ54HC241J |
M74HC241HVB1R | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | 933670530652 vs M74HC241HVB1R |
HCS241DMSR | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Intersil Corporation | 933670530652 vs HCS241DMSR |
MM54HC241J | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | 933670530652 vs MM54HC241J |
TC74HC241AP | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 933670530652 vs TC74HC241AP |
MC74HC241AN | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | 933670530652 vs MC74HC241AN |
M38510/65704BRA | Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | 933670530652 vs M38510/65704BRA |
SN74HC241N-00 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | 933670530652 vs SN74HC241N-00 |
SN74HC241NE4 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | Texas Instruments | 933670530652 vs SN74HC241NE4 |
MC54HC241AJD | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | 933670530652 vs MC54HC241AJD |