| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74HC241E | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 8-Func, 4-Bit, True Output, CMOS, PDIP20 | SNJ54HC241J vs CD74HC241E |
| CD54HC241F/3 | Intersil Corporation | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 | SNJ54HC241J vs CD54HC241F/3 |
| GD74HC241J | Goldstar Electron Co Ltd | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 | SNJ54HC241J vs GD74HC241J |
| GD74HC241 | Goldstar Electron Co Ltd | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20 | SNJ54HC241J vs GD74HC241 |
| HCS241D/SAMPLE | Intersil Corporation | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 | SNJ54HC241J vs HCS241D/SAMPLE |
| M38510/65704BRX | SRI International Sarnoff | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 | SNJ54HC241J vs M38510/65704BRX |
| MM74HC241N | National Semiconductor Corporation | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20 | SNJ54HC241J vs MM74HC241N |
| M38510/65704BRA | SRI International Sarnoff | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 | SNJ54HC241J vs M38510/65704BRA |
| TC74HC241AP | Toshiba America Electronic Components | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20 | SNJ54HC241J vs TC74HC241AP |
| M74HC241HVB1R | STMicroelectronics | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20 | SNJ54HC241J vs M74HC241HVB1R |
Part Details for SNJ54HC241J by Texas Instruments
Results Overview of SNJ54HC241J by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54HC241J Information
SNJ54HC241J by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54HC241J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin CDIP Tube | 4 |
|
RFQ | |
|
|
Quest Components | BUS DRIVER, HC/UH SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, CDIP20 | 3 |
|
$10.3290 / $14.0850 | Buy Now |
|
|
Vyrian | Bus Driver, HC Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 | 6532 |
|
RFQ |
US Tariff Estimator: SNJ54HC241J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54HC241J Part Data Attributes
|
|
SNJ54HC241J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HC241J
Texas Instruments
Bus Driver, HC/UH Series, 8-Func, 4-Bit, True Output, CMOS, CDIP20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Cdip-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Output Enable Active High For One Function | |
| Control Type | Enable Low/High | |
| Count Direction | Unidirectional | |
| Family | Hc/Uh | |
| JESD-30 Code | R-GDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 24.2 Mm | |
| Load Capacitance (CL) | 150 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.006 A | |
| Number of Bits | 4 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 34 Ns | |
| Propagation Delay (tpd) | 245 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 6.92 Mm |
Alternate Parts for SNJ54HC241J
This table gives cross-reference parts and alternative options found for SNJ54HC241J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC241J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SNJ54HC241J Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SNJ54HC241J is 25 MHz, but it can vary depending on the specific application and operating conditions.
-
It is recommended to power up the VCC pin before the input signals, and power down the VCC pin after the input signals have been removed. This helps to prevent unwanted output states during power-up and power-down.
-
The recommended operating voltage range for the SNJ54HC241J is 2V to 6V, with a typical operating voltage of 5V.
-
It is recommended to use a 0.1uF ceramic capacitor between the VCC pin and GND pin, and a 10uF electrolytic capacitor between the VCC pin and GND pin, to ensure proper decoupling and noise reduction.
-
The maximum input voltage that can be applied to the SNJ54HC241J is 7V, but it is recommended to keep the input voltage within the recommended operating voltage range of 2V to 6V to ensure proper operation.