Part Details for 933670960652 by NXP Semiconductors
Overview of 933670960652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933670960652
933670960652 CAD Models
933670960652 Part Data Attributes
|
933670960652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933670960652
NXP Semiconductors
IC HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 26.73 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 933670960652
This table gives cross-reference parts and alternative options found for 933670960652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933670960652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HCT640J-00 | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | 933670960652 vs SNJ54HCT640J-00 |
MM54HCT640J | IC HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | 933670960652 vs MM54HCT640J |
MM74HCT640N | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | 933670960652 vs MM74HCT640N |
HD74HCT640P | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | 933670960652 vs HD74HCT640P |
M74HCT640F1 | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | 933670960652 vs M74HCT640F1 |
M74HCT640B1R | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | 933670960652 vs M74HCT640B1R |
M74HCT640-1P | Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Mitsubishi Electric | 933670960652 vs M74HCT640-1P |
CD74HCT640EE4 | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | 933670960652 vs CD74HCT640EE4 |
74HCT640N,652 | 74HC(T)640 - Octal bus transceiver; 3-state; inverting DIP 20-Pin | NXP Semiconductors | 933670960652 vs 74HCT640N,652 |
MM74HCT640N | Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | 933670960652 vs MM74HCT640N |