Part Details for 933674750135 by Nexperia
Overview of 933674750135 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933674750135
933674750135 CAD Models
933674750135 Part Data Attributes
|
933674750135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933674750135
Nexperia
Power Bipolar Transistor, 1-Element, Silicon, TO-243AA, Plastic/Epoxy, 3 Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 933674750135
This table gives cross-reference parts and alternative options found for 933674750135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933674750135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933674750115 | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-243AA, Plastic/Epoxy, 3 Pin | Nexperia | 933674750135 vs 933674750115 |
BCX55-16/T3 | TRANSISTOR 1 A, 60 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | 933674750135 vs BCX55-16/T3 |
BCX55-16,135 | 60 V, 1 A NPN medium power transistor SOT-89 3-Pin | NXP Semiconductors | 933674750135 vs BCX55-16,135 |
BCX55-16,115 | 60 V, 1 A NPN medium power transistor SOT-89 3-Pin | NXP Semiconductors | 933674750135 vs BCX55-16,115 |
BCX55-16T/R | TRANSISTOR 1 A, 60 V, NPN, Si, POWER TRANSISTOR, TO-243AA, PLASTIC, MPT3, SMD, SC-62, UPAK-3, BIP General Purpose Power | NXP Semiconductors | 933674750135 vs BCX55-16T/R |
BCX55-16 | Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | STMicroelectronics | 933674750135 vs BCX55-16 |