933699480115
Description: Zener Diode, 6.8V V(Z), 5%, 0.4W, Silicon, Unidirectional

Overview of 933699480115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 933699480115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 933699480115 by Nexperia

933699480115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
O-LELF-R2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Reference Standard
IEC-60134
Reference Voltage-Nom
6.8 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. 933699480115
    Nexperia
    Zener Diode, 6.8V V(Z), 5%, 0.4W, Silicon, Unidirectional
    VS

Alternate Parts for 933699480115

This table gives cross-reference parts and alternative options found for 933699480115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933699480115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV55C6V8 Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products 933699480115 vs BZV55C6V8
BZV55-C6V8112 6.8V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors 933699480115 vs BZV55-C6V8112
BZV55C6V8 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC 933699480115 vs BZV55C6V8
BZV55C6V8T4 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC 933699480115 vs BZV55C6V8T4
BZV55C6V8 Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, MINIMELF-2 Micro Commercial Components 933699480115 vs BZV55C6V8
BZV55-C6V8,115 BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin Nexperia 933699480115 vs BZV55-C6V8,115
TCBZT55C6V8 Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, QUADROMELF-2 Tak Cheong Electronics (Holdings) Co Ltd 933699480115 vs TCBZT55C6V8
BZV55C6V8-TP Zener Diode, 6.8V V(Z), 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2 Micro Commercial Components 933699480115 vs BZV55C6V8-TP
BZV55C6V8TRL13 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation 933699480115 vs BZV55C6V8TRL13
BZV55C6V8-T1 Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd 933699480115 vs BZV55C6V8-T1
Part Number Description Manufacturer Compare
BZV55C6V8T2 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC 933699480115 vs BZV55C6V8T2
BZV55C6V8T1 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC 933699480115 vs BZV55C6V8T1
BZV55C6V8 Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Diodes Incorporated 933699480115 vs BZV55C6V8
BZV55C6V8T3 Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products 933699480115 vs BZV55C6V8T3
TCBZT55C6V8 Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, QUADROMELF-2 Tak Cheong Electronics (Holdings) Co Ltd 933699480115 vs TCBZT55C6V8
BZT52C6V8Q-7-F Zener Diode, 6.8V V(Z), 5.88%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated 933699480115 vs BZT52C6V8Q-7-F
BZV55C6V8 Zener Diode HY Electronic Corp 933699480115 vs BZV55C6V8
BZV55C6V8TR13 Zener Diode, 6.8V V(Z), 0.5W, Silicon, Unidirectional, Central Semiconductor Corp 933699480115 vs BZV55C6V8TR13
BZV55-C6V8/T3 DIODE 6.8 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors 933699480115 vs BZV55-C6V8/T3
BZV55C6V8 Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, MELF-2 Sangdest Microelectronics (Nanjing) Co Ltd 933699480115 vs BZV55C6V8

Related Parts for 933699480115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 933699480115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 933699480115 by Nexperia

Select Manufacturer
Which Manufacturer of 933699480115 would you like to use for your alert(s)?
  • Please alert me when 933699480115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 933699480115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 933699480115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 933699480115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 933699480115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 933699480115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: