Part Details for 933709050127 by NXP Semiconductors
Overview of 933709050127 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933709050127
933709050127 CAD Models
933709050127 Part Data Attributes:
|
933709050127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933709050127
NXP Semiconductors
DIODE 14 A, 500 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 143 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 14 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 933709050127
This table gives cross-reference parts and alternative options found for 933709050127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933709050127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYT79-500,127 | Rectifier Diode, 1 Phase, 1 Element, 500V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | WeEn Semiconductor Co Ltd | 933709050127 vs BYT79-500,127 |
BYT79-500 | Rectifier Diode, 1 Phase, 1 Element, 14A, 500V V(RRM), Silicon | YAGEO Corporation | 933709050127 vs BYT79-500 |
BYT79-500,127 | BYT79-500 | NXP Semiconductors | 933709050127 vs BYT79-500,127 |
933709050127 | Rectifier Diode, 1 Phase, 1 Element, 14A, 500V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | WeEn Semiconductor Co Ltd | 933709050127 vs 933709050127 |