933715320112
Description: Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16

Overview of 933715320112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

CAD Models for 933715320112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 933715320112 by Nexperia

933715320112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
SOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-5 V
Neg Supply Voltage-Min (Vsup)
-1 V
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Number of Channels
2
Number of Functions
3
Number of Terminals
16
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
8 Ω
On-state Resistance-Max (Ron)
130 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Switch-off Time-Max
31 ns
Switch-on Time-Max
34 ns
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 933715320112
    Nexperia
    Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16
    VS

Alternate Parts for 933715320112

This table gives cross-reference parts and alternative options found for 933715320112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933715320112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC4053ADWR2G TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 Rochester Electronics LLC 933715320112 vs MC74HC4053ADWR2G
TC74HC4053AFN(ELP) IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Multiplexer or Switch Toshiba America Electronic Components 933715320112 vs TC74HC4053AFN(ELP)
74HC4053D-Q100 Single-Ended Multiplexer Nexperia 933715320112 vs 74HC4053D-Q100
MC74HC4053DW TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Motorola Mobility LLC 933715320112 vs MC74HC4053DW
74HC4053D Single-Ended Multiplexer, 3 Func, 1 Channel, CMOS, PDSO16 Nexperia 933715320112 vs 74HC4053D
74HC4053D IC TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, Multiplexer or Switch NXP Semiconductors 933715320112 vs 74HC4053D
MC74HC4053ADR2 TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 Rochester Electronics LLC 933715320112 vs MC74HC4053ADR2
MC74HC4053DR2 TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Rochester Electronics LLC 933715320112 vs MC74HC4053DR2
935166800112 IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOT-338-1, SSOP-16, Multiplexer or Switch NXP Semiconductors 933715320112 vs 935166800112
933715320118 IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SO, SOT-109, SO-16, Multiplexer or Switch NXP Semiconductors 933715320112 vs 933715320118
Part Number Description Manufacturer Compare
MC74HC4053ADG Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE onsemi 933715320112 vs MC74HC4053ADG
74HC4053D-T IC TRIPLE 1-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, Multiplexer or Switch NXP Semiconductors 933715320112 vs 74HC4053D-T
MM74HC4053M Differential Multiplexer, 3 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation 933715320112 vs MM74HC4053M
CD74HC4053M96E4 High Speed CMOS Triple 2-Channel Analog Multiplexers/Demultiplexers 16-SOIC -55 to 125 Texas Instruments 933715320112 vs CD74HC4053M96E4
TC74HC4053AFN(ELP) IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Multiplexer or Switch Toshiba America Electronic Components 933715320112 vs TC74HC4053AFN(ELP)
933714840652 Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16 Nexperia 933715320112 vs 933714840652
HD74HC4053RP TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, FP-16DN Renesas Electronics Corporation 933715320112 vs HD74HC4053RP
MC74HC4053AD TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 onsemi 933715320112 vs MC74HC4053AD
MC74HC4053ADR2 TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 onsemi 933715320112 vs MC74HC4053ADR2
CD74HC4053M96G4 5-V, 2:1 (SPDT) 3-channel analog switch 16-SOIC -55 to 125 Texas Instruments 933715320112 vs CD74HC4053M96G4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 933715320112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 933715320112 by Nexperia

Select Manufacturer
Which Manufacturer of 933715320112 would you like to use for your alert(s)?
  • Please alert me when 933715320112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 933715320112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 933715320112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 933715320112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 933715320112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 933715320112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: