Part Details for 933733110235 by NXP Semiconductors
Overview of 933733110235 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933733110235
933733110235 CAD Models
933733110235 Part Data Attributes
|
933733110235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933733110235
NXP Semiconductors
TRANSISTOR 175 mA, 80 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 0.175 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 933733110235
This table gives cross-reference parts and alternative options found for 933733110235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933733110235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BST82,235 | BST82 - N-channel TrenchMOS intermediate level FET TO-236 3-Pin | NXP Semiconductors | 933733110235 vs BST82,235 |
BST82 | Small Signal Field-Effect Transistor, 0.175A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | 933733110235 vs BST82 |
BST82,235 | BST82 - N-channel TrenchMOS intermediate level FET@en-us TO-236 3-Pin | Nexperia | 933733110235 vs BST82,235 |
BST82-T | TRANSISTOR 175 mA, 80 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | 933733110235 vs BST82-T |
BST82TRL | Small Signal Field-Effect Transistor, 0.175A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | YAGEO Corporation | 933733110235 vs BST82TRL |
BST82 | Small Signal Field-Effect Transistor, 0.175A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Zetex / Diodes Inc | 933733110235 vs BST82 |
BST82-TAPE-13 | TRANSISTOR 175 mA, 80 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | 933733110235 vs BST82-TAPE-13 |
933733110215 | TRANSISTOR 175 mA, 80 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | 933733110235 vs 933733110215 |
BST82T/R | TRANSISTOR 175 mA, 80 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOT-23, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | 933733110235 vs BST82T/R |
BST82 | 175mA, 80V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | NXP Semiconductors | 933733110235 vs BST82 |