Part Details for 9338 by GC Electronics
Overview of 9338 by GC Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-9338-ND
|
DigiKey | TOOL BURNISHING CONTACT STANDARD Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
686 In Stock |
|
$5.0600 / $5.5800 | Buy Now |
DISTI #
70159541
|
RS | Burnishing Tool, Steel,0.25" (6.35mm) Standard Width, Removes Oxide and Corrosion | GC Electronics 9338 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5700 / $9.0100 | RFQ |
DISTI #
71837441
|
RS | Burnishing Tool, Steel, 0.25" -6.35mm, Standard Width | GC Electronics 9338 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9100 / $3.0300 | RFQ |
|
Onlinecomponents.com | Alignment Tools And Kits RoHS: Compliant |
140 In Stock |
|
$4.7700 / $7.0700 | Buy Now |
DISTI #
GC Electronics 9338
|
PEI Genesis | Variable Capacitor | 686 |
|
Buy Now | |
|
Master Electronics | Alignment Tools And Kits RoHS: Compliant |
140 In Stock |
|
$4.7700 / $7.0700 | Buy Now |