Part Details for 933827680135 by NXP Semiconductors
Overview of 933827680135 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933827680135
933827680135 CAD Models
933827680135 Part Data Attributes
|
933827680135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933827680135
NXP Semiconductors
5.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HERMETIC SEALED, GLASS, SMD, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for 933827680135
This table gives cross-reference parts and alternative options found for 933827680135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933827680135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55-B5V1 | DIODE 5.1 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | 933827680135 vs BZV55-B5V1 |
BZV55-B5V1,115 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | 933827680135 vs BZV55-B5V1,115 |
BZV55-B5V1 | Zener Diode, 5.1V V(Z), 2%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 | Fagor Electrónica | 933827680135 vs BZV55-B5V1 |
BZV55-B5V1,135 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | 933827680135 vs BZV55-B5V1,135 |
BZV55-B5V1 | Zener Diode, 5.1V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | 933827680135 vs BZV55-B5V1 |
BZV55-B5V1 | Zener Diode, 5.1V V(Z), 2%, Silicon, Unidirectional, | General Instrument Corp | 933827680135 vs BZV55-B5V1 |
BZV55-B5V1,115 | BZV55 series - Voltage regulator diodes MELF 2-Pin | NXP Semiconductors | 933827680135 vs BZV55-B5V1,115 |