Part Details for 933827730135 by Nexperia
Overview of 933827730135 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933827730135
933827730135 CAD Models
933827730135 Part Data Attributes:
|
933827730135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933827730135
Nexperia
Zener Diode, 8.2V V(Z), 2%, 0.4W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for 933827730135
This table gives cross-reference parts and alternative options found for 933827730135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933827730135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55-B8V2 | DIODE 8.2 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | 933827730135 vs BZV55-B8V2 |
BZV55-B8V2 | Zener Diode, 8.2V V(Z), 2%, Silicon, Unidirectional, | General Instrument Corp | 933827730135 vs BZV55-B8V2 |
BZV55-B8V2,135 | BZV55 series - Voltage regulator diodes MELF 2-Pin | NXP Semiconductors | 933827730135 vs BZV55-B8V2,135 |
BZV55-B8V2,135 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | 933827730135 vs BZV55-B8V2,135 |
933827730115 | Zener Diode, 8.2V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | 933827730135 vs 933827730115 |
BZV55-B8V2 | Zener Diode, 8.2V V(Z), 2%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 | Fagor Electrónica | 933827730135 vs BZV55-B8V2 |
BZV55-B8V2112 | 8.2V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | 933827730135 vs BZV55-B8V2112 |
BZV55-B8V2,115 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | 933827730135 vs BZV55-B8V2,115 |