Part Details for 933834760115 by Nexperia
Overview of 933834760115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 933834760115
933834760115 CAD Models
933834760115 Part Data Attributes
|
933834760115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933834760115
Nexperia
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 933834760115
This table gives cross-reference parts and alternative options found for 933834760115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933834760115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDLL4448_D87Z | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, LL-34, 2 PIN | Fairchild Semiconductor Corporation | 933834760115 vs FDLL4448_D87Z |
PMLL4448-T | DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | 933834760115 vs PMLL4448-T |
PMLL4448,115 | PMLL4148L; PMLL4448 - High-speed switching diodes@en-us MELF 2-Pin | Nexperia | 933834760115 vs PMLL4448,115 |
RLS4448TE11C | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | ROHM Semiconductor | 933834760115 vs RLS4448TE11C |
PMLL4448,115 | PMLL4148L; PMLL4448 - High-speed switching diodes MELF 2-Pin | NXP Semiconductors | 933834760115 vs PMLL4448,115 |
LL4448-7 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | Diodes Incorporated | 933834760115 vs LL4448-7 |
LS4448 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, GLASS, QUADROMELF-2 | Lite-On Semiconductor Corporation | 933834760115 vs LS4448 |
TCLL4448 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | 933834760115 vs TCLL4448 |
933834760135 | DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN, Signal Diode | NXP Semiconductors | 933834760115 vs 933834760135 |
LS4448-7 | Rectifier Diode, GLASS, QUADROMELF-2 | Diodes Incorporated | 933834760115 vs LS4448-7 |