Part Details for 9338PC by National Semiconductor Corporation
Overview of 9338PC by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9338PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-9338PC-ND
|
DigiKey | SHIFT REGISTER Min Qty: 119 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
39167 In Stock |
|
$2.5300 | Buy Now |
|
Rochester Electronics | Shift Register RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 39167 |
|
$2.1700 / $2.5500 | Buy Now |
Part Details for 9338PC
9338PC CAD Models
9338PC Part Data Attributes
|
9338PC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
9338PC
National Semiconductor Corporation
IC,REGISTER FILE,STD-TTL,DIP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |