Part Details for 933943940115 by Nexperia
Overview of 933943940115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933943940115
933943940115 CAD Models
933943940115 Part Data Attributes:
|
933943940115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933943940115
Nexperia
Small Signal Field-Effect Transistor, 0.4A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 0.4 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 933943940115
This table gives cross-reference parts and alternative options found for 933943940115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933943940115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS87T/R | TRANSISTOR 400 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-243, PLASTIC, SMD, SC-62, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | 933943940115 vs BSS87T/R |
BSS87 | TRANSISTOR 400 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-243, PLASTIC, SC-62, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | 933943940115 vs BSS87 |
BSS87TRL13 | TRANSISTOR 400 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-243, PLASTIC, SC-62, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | 933943940115 vs BSS87TRL13 |