Part Details for 933995410118 by NXP Semiconductors
Overview of 933995410118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933995410118
933995410118 CAD Models
933995410118 Part Data Attributes
|
933995410118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933995410118
NXP Semiconductors
IC FM, AUDIO DEMODULATOR, PDSO16, 3.90 MM, PLASTIC, SOT-109-1, MS-012AC, SO-16, Receiver IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOT-109-1, MS-012AC, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO DEMODULATOR | |
Demodulation Type | FM | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom (FM) | 530 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal to Noise Ratio-Nom (FM) | 68 dB | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 933995410118
This table gives cross-reference parts and alternative options found for 933995410118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933995410118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE614AD-T | Audio Demodulator, FM, PDSO16 | YAGEO Corporation | 933995410118 vs NE614AD-T |
SA614AD | Audio Demodulator, FM, PDSO16 | YAGEO Corporation | 933995410118 vs SA614AD |
SA614AD/01,112 | SA614A - Low power FM IF system SOP 16-Pin | NXP Semiconductors | 933995410118 vs SA614AD/01,112 |
933995410602 | IC FM, AUDIO DEMODULATOR, PDSO16, 3.90 MM, PLASTIC, SOT-109-1, MS-012AC, SO-16, Receiver IC | NXP Semiconductors | 933995410118 vs 933995410602 |