Part Details for 934011130115 by Nexperia
Overview of 934011130115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934011130115
934011130115 CAD Models
934011130115 Part Data Attributes
|
934011130115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934011130115
Nexperia
Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC, MPT3, SMD, UPAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
Alternate Parts for 934011130115
This table gives cross-reference parts and alternative options found for 934011130115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934011130115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933975320115 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | Nexperia | 934011130115 vs 933975320115 |
BC869-25/T3 | TRANSISTOR 1 A, 20 V, PNP, Si, POWER TRANSISTOR, TO-243AA, PLASTIC, SC-62, 3 PIN, BIP General Purpose Power | NXP Semiconductors | 934011130115 vs BC869-25/T3 |
933678780115 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | Nexperia | 934011130115 vs 933678780115 |
BC869,135 | 20 V, 2 A PNP medium power transistor@en-us SOT-89 3-Pin | Nexperia | 934011130115 vs BC869,135 |
BC869,115 | 20 V, 2 A PNP medium power transistor SOT-89 3-Pin | NXP Semiconductors | 934011130115 vs BC869,115 |
BC869,135 | 20 V, 2 A PNP medium power transistor SOT-89 3-Pin | NXP Semiconductors | 934011130115 vs BC869,135 |
CBCX69 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Central Semiconductor Corp | 934011130115 vs CBCX69 |
BC869,115 | 20 V, 2 A PNP medium power transistor@en-us SOT-89 3-Pin | Nexperia | 934011130115 vs BC869,115 |
BC869 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | 934011130115 vs BC869 |
CBCX69-25BK | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Central Semiconductor Corp | 934011130115 vs CBCX69-25BK |