There are no models available for this part yet.
Overview of 934012500235 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for 934012500235 by NXP Semiconductors
Part Data Attributes for 934012500235 by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOGIC LEVEL COMPATIBLE
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
50 V
|
Drain Current-Max (ID)
|
0.173 A
|
Drain-source On Resistance-Max
|
20 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
8 pF
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for 934012500235
This table gives cross-reference parts and alternative options found for 934012500235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934012500235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934012500215 | 173mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | NXP Semiconductors | 934012500235 vs 934012500215 |
BSN20TRL13 | Small Signal Field-Effect Transistor, 0.1A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | YAGEO Corporation | 934012500235 vs BSN20TRL13 |
BSN20,215 | BSN20 - N-channel TrenchMOS extremely low level FET TO-236 3-Pin | NXP Semiconductors | 934012500235 vs BSN20,215 |
BSN20,235 | BSN20 - N-channel TrenchMOS extremely low level FET TO-236 3-Pin | NXP Semiconductors | 934012500235 vs BSN20,235 |
BSN20TRL | 100mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | NXP Semiconductors | 934012500235 vs BSN20TRL |
BSN20T/R | TRANSISTOR 173 mA, 50 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | 934012500235 vs BSN20T/R |
BSN20 | 173mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | NXP Semiconductors | 934012500235 vs BSN20 |
BSN20-TAPE-7 | TRANSISTOR 100 mA, 50 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | 934012500235 vs BSN20-TAPE-7 |
BSN20TRL13 | 100mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | NXP Semiconductors | 934012500235 vs BSN20TRL13 |