There are no models available for this part yet.
Overview of 934018750115 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 934018750115 by NXP Semiconductors
Part Data Attributes for 934018750115 by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SC-73
|
Package Description
|
SMALL OUTLINE, R-PDSO-G4
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
240 V
|
Drain Current-Max (ID)
|
0.375 A
|
Drain-source On Resistance-Max
|
7.5 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
1.5 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for 934018750115
This table gives cross-reference parts and alternative options found for 934018750115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934018750115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP89-TAPE-7 | TRANSISTOR 0.35 A, 240 V, 10 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | 934018750115 vs BSP89-TAPE-7 |
BSP89 | TRANSISTOR 7.5 ohm, Si, POWER, FET, PLASTIC, SC-73, 4 PIN, FET General Purpose Power | NXP Semiconductors | 934018750115 vs BSP89 |
BSP89 | Power Field-Effect Transistor, 0.375A I(D), 240V, 7.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | 934018750115 vs BSP89 |
BSP89,115 | BSP89 - N-channel vertical D-MOS logic level FET@en-us SC-73 4-Pin | Nexperia | 934018750115 vs BSP89,115 |
BSP89T/R | TRANSISTOR 7.5 ohm, Si, POWER, FET, PLASTIC, SMD, SC-73, 4 PIN, FET General Purpose Power | NXP Semiconductors | 934018750115 vs BSP89T/R |
BSP89-TAPE-13 | TRANSISTOR 0.35 A, 240 V, 10 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | 934018750115 vs BSP89-TAPE-13 |
BSP89 | Power Field-Effect Transistor, 6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Siemens | 934018750115 vs BSP89 |