Part Details for 934028630135 by Nexperia
Overview of 934028630135 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 934028630135
934028630135 CAD Models
934028630135 Part Data Attributes:
|
934028630135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934028630135
Nexperia
RF Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for 934028630135
This table gives cross-reference parts and alternative options found for 934028630135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934028630135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF824 | TRANSISTOR Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP RF Small Signal | NXP Semiconductors | 934028630135 vs BF824 |
BF824W,135 | BF824W - PNP medium frequency transistor SC-70 3-Pin | NXP Semiconductors | 934028630135 vs BF824W,135 |
933722350235 | RF Small Signal Bipolar Transistor | Nexperia | 934028630135 vs 933722350235 |
933722350215 | RF Small Signal Bipolar Transistor | Nexperia | 934028630135 vs 933722350215 |
BF824W | TRANSISTOR Si, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP RF Small Signal | NXP Semiconductors | 934028630135 vs BF824W |
BF824WT/R | RF Small Signal Bipolar Transistor | Nexperia | 934028630135 vs BF824WT/R |
BF824 | RF Small Signal Bipolar Transistor | Nexperia | 934028630135 vs BF824 |
BF824W-TAPE-7 | TRANSISTOR VHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | 934028630135 vs BF824W-TAPE-7 |
BF824W-TAPE-13 | TRANSISTOR VHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | 934028630135 vs BF824W-TAPE-13 |
BF824W | RF Small Signal Bipolar Transistor | Nexperia | 934028630135 vs BF824W |