Part Details for 9340310 by Rittal
Results Overview of 9340310 by Rittal
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9340310 Information
9340310 by Rittal is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 9340310
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5385-9340310-ND
|
DigiKey | OM ADPTR 25A 690V CBLE 45X208MM Min Qty: 1 Container: Box |
1 Box |
|
$80.5351 / $138.3700 | Buy Now |
|
DISTI #
71235314
|
RS | ENCLOSURE, ACCESSORY, RILINE OM ADAPTER - 25A,45MM, 1 DIN Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$102.2900 / $113.6600 | Buy Now |
|
|
Onlinecomponents.com | RILINE OM ADAPTER - 25A COO: Germany RoHS: Compliant | 0 |
|
$67.4400 / $82.6700 | Buy Now |