Part Details for 934031170135 by NXP Semiconductors
Overview of 934031170135 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 934031170135
934031170135 CAD Models
934031170135 Part Data Attributes
|
934031170135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934031170135
NXP Semiconductors
1.5A, 400V, SILICON, SIGNAL DIODE, DO-214AC, PLASTIC, SMA, PMOS, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 934031170135
This table gives cross-reference parts and alternative options found for 934031170135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934031170135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934031940115 | DIODE 2.1 A, 1000 V, SILICON, RECTIFIER DIODE, DO-214AC, Rectifier Diode | NXP Semiconductors | 934031170135 vs 934031940115 |
934033610135 | 0.95A, 50V, SILICON, SIGNAL DIODE, DO-214AC, PLASTIC, MSA474, 2 PIN | NXP Semiconductors | 934031170135 vs 934033610135 |
SB34-A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.5A, 40V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Gulfsemi | 934031170135 vs SB34-A |
934054906135 | DIODE 2.3 A, 100 V, SILICON, RECTIFIER DIODE, DO-214AC, PLASTIC, SMD, SMA, PMOS, 2 PIN, Rectifier Diode | NXP Semiconductors | 934031170135 vs 934054906135 |
934031950115 | DIODE 1.9 A, 800 V, SILICON, RECTIFIER DIODE, DO-214AC, PLASTIC, SMD, SMA, PMOS, 2 PIN, Rectifier Diode | NXP Semiconductors | 934031170135 vs 934031950115 |
934031180135 | DIODE 1.5 A, 600 V, SILICON, SIGNAL DIODE, DO-214AC, PLASTIC, SMA, PMOS, 2 PIN, Signal Diode | NXP Semiconductors | 934031170135 vs 934031180135 |
934031930115 | DIODE 2.1 A, 800 V, SILICON, RECTIFIER DIODE, DO-214AC, Rectifier Diode | NXP Semiconductors | 934031170135 vs 934031930115 |
934031150115 | DIODE 1.9 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AC, PLASTIC, SMD, SMA, PMOS, 2 PIN, Rectifier Diode | NXP Semiconductors | 934031170135 vs 934031150115 |