934031330215
Description: Zener Diode, 3.3V V(Z), 1%, 0.25W, Silicon, Unidirectional

Overview of 934031330215 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 934031330215 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 934031330215 by Nexperia

934031330215
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
R-PDSO-G3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reference Standard
AEC-Q101; IEC-60134
Reference Voltage-Nom
3.3 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
1%
Working Test Current
5 mA
Want to compare parts?
  1. 934031330215
    Nexperia
    Zener Diode, 3.3V V(Z), 1%, 0.25W, Silicon, Unidirectional
    VS

Alternate Parts for 934031330215

This table gives cross-reference parts and alternative options found for 934031330215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934031330215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84-A3V3TRL Zener Diode, 3.3V V(Z), 1%, 0.35W, Silicon, Unidirectional NXP Semiconductors 934031330215 vs BZX84-A3V3TRL
BZX84-A3V3,215 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia 934031330215 vs BZX84-A3V3,215
BZX84-A3V3TRL13 Zener Diode, 3.3V V(Z), 1%, 0.35W, Silicon, Unidirectional NXP Semiconductors 934031330215 vs BZX84-A3V3TRL13
BZX84A3V3TRL 3.3V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors 934031330215 vs BZX84A3V3TRL
BZX84-A3V3212 3.3V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors 934031330215 vs BZX84-A3V3212
BZX84A3V3TRL13 Zener Diode, 3.3V V(Z), 1%, 0.35W, Silicon, Unidirectional YAGEO Corporation 934031330215 vs BZX84A3V3TRL13
BZX84A3V3TRL13 3.3V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors 934031330215 vs BZX84A3V3TRL13
BZX84-A3V3-Q Zener Diode, 3.3V V(Z), 1%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia 934031330215 vs BZX84-A3V3-Q
BZX84-A3V3,235 Zener Diode, 3.3V V(Z), 1%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia 934031330215 vs BZX84-A3V3,235
BZX84A3V3TRL Zener Diode, 3.3V V(Z), 1%, 0.35W, Silicon, Unidirectional YAGEO Corporation 934031330215 vs BZX84A3V3TRL
Part Number Description Manufacturer Compare
BZX84A3V3TRL Zener Diode, 3.3V V(Z), 1%, 0.35W, Silicon, Unidirectional YAGEO Corporation 934031330215 vs BZX84A3V3TRL
BZX84-A3V3,235 Zener Diode, 3.3V V(Z), 1%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia 934031330215 vs BZX84-A3V3,235
BZX84A3V3TRL13 Zener Diode, 3.3V V(Z), 1%, 0.35W, Silicon, Unidirectional YAGEO Corporation 934031330215 vs BZX84A3V3TRL13
BZX84-A3V3TRL13 Zener Diode, 3.3V V(Z), 1%, 0.35W, Silicon, Unidirectional NXP Semiconductors 934031330215 vs BZX84-A3V3TRL13
BZX84-A3V3-Q Zener Diode, 3.3V V(Z), 1%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia 934031330215 vs BZX84-A3V3-Q
BZX84A3V3TRL13 3.3V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors 934031330215 vs BZX84A3V3TRL13
BZX84A3V3 3.3V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 NXP Semiconductors 934031330215 vs BZX84A3V3
BZX84-A3V3,215 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia 934031330215 vs BZX84-A3V3,215
BZX84A3V3TRL 3.3V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors 934031330215 vs BZX84A3V3TRL
BZX84-A3V3212 3.3V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors 934031330215 vs BZX84-A3V3212

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 934031330215 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 934031330215 by Nexperia

Select Manufacturer
Which Manufacturer of 934031330215 would you like to use for your alert(s)?
  • Please alert me when 934031330215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 934031330215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 934031330215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 934031330215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 934031330215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 934031330215 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: