Part Details for 934031930115 by NXP Semiconductors
Overview of 934031930115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 934031930115
934031930115 CAD Models
934031930115 Part Data Attributes
|
934031930115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934031930115
NXP Semiconductors
DIODE 2.1 A, 800 V, SILICON, RECTIFIER DIODE, DO-214AC, Rectifier Diode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 934031930115
This table gives cross-reference parts and alternative options found for 934031930115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934031930115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934031940115 | DIODE 2.1 A, 1000 V, SILICON, RECTIFIER DIODE, DO-214AC, Rectifier Diode | NXP Semiconductors | 934031930115 vs 934031940115 |
934033610135 | 0.95A, 50V, SILICON, SIGNAL DIODE, DO-214AC, PLASTIC, MSA474, 2 PIN | NXP Semiconductors | 934031930115 vs 934033610135 |
SB34-A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.5A, 40V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Gulfsemi | 934031930115 vs SB34-A |
934054906135 | DIODE 2.3 A, 100 V, SILICON, RECTIFIER DIODE, DO-214AC, PLASTIC, SMD, SMA, PMOS, 2 PIN, Rectifier Diode | NXP Semiconductors | 934031930115 vs 934054906135 |
934031950115 | DIODE 1.9 A, 800 V, SILICON, RECTIFIER DIODE, DO-214AC, PLASTIC, SMD, SMA, PMOS, 2 PIN, Rectifier Diode | NXP Semiconductors | 934031930115 vs 934031950115 |
934031180135 | DIODE 1.5 A, 600 V, SILICON, SIGNAL DIODE, DO-214AC, PLASTIC, SMA, PMOS, 2 PIN, Signal Diode | NXP Semiconductors | 934031930115 vs 934031180135 |
934031150115 | DIODE 1.9 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AC, PLASTIC, SMD, SMA, PMOS, 2 PIN, Rectifier Diode | NXP Semiconductors | 934031930115 vs 934031150115 |