Part Details for 934032640235 by Nexperia
Overview of 934032640235 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934032640235
934032640235 CAD Models
934032640235 Part Data Attributes
|
934032640235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934032640235
Nexperia
Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, TO-236AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 934032640235
This table gives cross-reference parts and alternative options found for 934032640235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934032640235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV199T-7 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | 934032640235 vs BAV199T-7 |
BAV199/T3 | Rectifier Diode | Nexperia | 934032640235 vs BAV199/T3 |
BAV199,235 | BAV199 - Low-leakage double diode@en-us TO-236 3-Pin | Nexperia | 934032640235 vs BAV199,235 |
BAV199,215 | BAV199 - Low-leakage double diode@en-us TO-236 3-Pin | Nexperia | 934032640235 vs BAV199,215 |
BAV199LT1 | 70 V Switching Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | 934032640235 vs BAV199LT1 |
BAV199-Q | Rectifier Diode, 1 Phase, 2 Element, 0.16A, 75V V(RRM), Silicon, TO-236AB | Nexperia | 934032640235 vs BAV199-Q |
BAV199/T4 | Rectifier Diode | Nexperia | 934032640235 vs BAV199/T4 |
BAV199212 | DIODE 0.16 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | 934032640235 vs BAV199212 |
BAV199 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, ROHS COMPLIANT, SOT-23, 3 PIN | Infineon Technologies AG | 934032640235 vs BAV199 |
BAV199-7-F | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | 934032640235 vs BAV199-7-F |