Part Details for 934034550235 by NXP Semiconductors
Overview of 934034550235 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934034550235
934034550235 CAD Models
934034550235 Part Data Attributes
|
934034550235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934034550235
NXP Semiconductors
0.12A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 934034550235
This table gives cross-reference parts and alternative options found for 934034550235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934034550235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40-04LT1 | 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | Motorola Mobility LLC | 934034550235 vs BAS40-04LT1 |
BAS40-06LT1 | 120 mA, 40 V, Dual Common Anode Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | 934034550235 vs BAS40-06LT1 |
BAS40-06212 | 0.12A, 2 ELEMENT, SILICON, SIGNAL DIODE | NXP Semiconductors | 934034550235 vs BAS40-06212 |
934034550215 | Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, TO-236AB | Nexperia | 934034550235 vs 934034550215 |