Trigger Devices
934037700127
Description: 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, FULL PACK-3

Overview of 934037700127 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 934037700127 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 934037700127 by NXP Semiconductors

934037700127
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TO-220AB
Package Description
PLASTIC, TO-220F, FULL PACK-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SINGLE
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
4 A
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Want to compare parts?
  1. 934037700127
    NXP Semiconductors
    600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, FULL PACK-3
    VS

Alternate Parts for 934037700127

This table gives cross-reference parts and alternative options found for 934037700127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934037700127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BT136F-500G 500V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB NXP Semiconductors 934037700127 vs BT136F-500G
BT136X-500 500V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 NXP Semiconductors 934037700127 vs BT136X-500
BT136F-500F 500V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB NXP Semiconductors 934037700127 vs BT136F-500F
L6004L5 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN Teccor 934037700127 vs L6004L5
BT136X-500D 500V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, ISOLATED TO-220, FULL PACK-3 NXP Semiconductors 934037700127 vs BT136X-500D
Q6006LH4 Alternistor TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN Teccor 934037700127 vs Q6006LH4
L6004L8 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN Teccor 934037700127 vs L6004L8
BT136X-500G 500V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 NXP Semiconductors 934037700127 vs BT136X-500G
Q5004L4 4 Quadrant Logic Level TRIAC, 500V V(DRM), 4A I(T)RMS, TO-220AB, Loras Industries Inc 934037700127 vs Q5004L4
Q5004L4 4 Quadrant Logic Level TRIAC, 500V V(DRM), 4A I(T)RMS, TO-220AB, ISOLATED TO-220AB, THERMOTAB-3 Teccor 934037700127 vs Q5004L4
Part Number Description Manufacturer Compare
2N6345A-C 800V, 12A, TRIAC, TO-220AB Motorola Mobility LLC 934037700127 vs 2N6345A-C
Q4004LT TRIAC With INT Trigger, 400V V(DRM), 4A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN Teccor 934037700127 vs Q4004LT
L6004F52RP 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202AB, Teccor 934037700127 vs L6004F52RP
BTA06800CW 800V, 6A, SNUBBERLESS TRIAC, TO-220AB, ISOLATED TO-220AB, 3 PIN STMicroelectronics 934037700127 vs BTA06800CW
Q2025K6 Alternistor TRIAC, 200V V(DRM), 25A I(T)RMS, TO-218, ISOLATED TO-218, 3 PIN Teccor 934037700127 vs Q2025K6
MAC224-10 800V, 40A, TRIAC, TO-220AB Motorola Mobility LLC 934037700127 vs MAC224-10
MAC212A8FP 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, FULL PACK-3 Motorola Mobility LLC 934037700127 vs MAC212A8FP
2N6349-A 800V, 8A, TRIAC, TO-220AB Motorola Mobility LLC 934037700127 vs 2N6349-A
L6004F61 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202, TO-202, 3 PIN Teccor 934037700127 vs L6004F61
Q8025R6 Alternistor TRIAC, 800V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN Teccor 934037700127 vs Q8025R6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 934037700127 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 934037700127 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 934037700127 would you like to use for your alert(s)?
  • Please alert me when 934037700127 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 934037700127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 934037700127 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 934037700127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 934037700127.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 934037700127 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: