Part Details for 934041104 by Hirschmann Electronics GmbH & Co Kg
Overview of 934041104 by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934041104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6937
|
Newark | Test Lead, 4Mm Plug To Skt, Green, 500Mm Rohs Compliant: Yes |Hirschmann Test And Measurement 934041104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$9.3400 / $13.0300 | Buy Now |
DISTI #
4064815
|
element14 Asia-Pacific | TEST LEAD, 4MM PLUG TO SKT, GREEN, 500MM RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$10.8952 | Buy Now |
DISTI #
4064815
|
Farnell | TEST LEAD, 4MM PLUG TO SKT, GREEN, 500MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 24 |
|
$7.2337 | Buy Now |