Part Details for 934042520115 by Nexperia
Overview of 934042520115 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934042520115
934042520115 CAD Models
934042520115 Part Data Attributes
|
934042520115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934042520115
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 934042520115
This table gives cross-reference parts and alternative options found for 934042520115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934042520115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847BV | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | 934042520115 vs BC847BV |
BC847BS-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | 934042520115 vs BC847BS-AU_R1_000A1 |
BC847BS/T3 | Small Signal Bipolar Transistor | Nexperia | 934042520115 vs BC847BS/T3 |
BC847BS_R2_10001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | 934042520115 vs BC847BS_R2_10001 |
BC847BS-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | 934042520115 vs BC847BS-7-F |
BC847BV,115 | BC847BV - NPN general purpose double transistor@en-us SOT 6-Pin | Nexperia | 934042520115 vs BC847BV,115 |
BC847BS_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | 934042520115 vs BC847BS_R2_00001 |
BC847BS | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | 934042520115 vs BC847BS |
BC847BS | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | 934042520115 vs BC847BS |
BC847BS-TP | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | 934042520115 vs BC847BS-TP |