Part Details for 934042530165 by Nexperia
Overview of 934042530165 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934042530165
934042530165 CAD Models
934042530165 Part Data Attributes:
|
934042530165
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934042530165
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 934042530165
This table gives cross-reference parts and alternative options found for 934042530165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934042530165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934042530115 | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 934042530165 vs 934042530115 |
934042530125 | Small Signal Bipolar Transistor | Nexperia | 934042530165 vs 934042530125 |
BC847BPN,135 | vp_BC847BPN - 45 V, 100 mA NPN/PNP general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | 934042530165 vs BC847BPN,135 |
BC847BPN_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | 934042530165 vs BC847BPN_R1_00001 |
BC847BPN | Small Signal Bipolar Transistor | Nexperia | 934042530165 vs BC847BPN |
BC847BPN/T3 | Small Signal Bipolar Transistor | Nexperia | 934042530165 vs BC847BPN/T3 |
BC847BVN | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, 1.60 X 1.20 MM, ULTRA THIN, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | NXP Semiconductors | 934042530165 vs BC847BVN |
934056712115 | Small Signal Bipolar Transistor | Nexperia | 934042530165 vs 934056712115 |
BC847BVN,115 | BC847BVN - NPN/PNP general purpose transistor SOT 6-Pin | NXP Semiconductors | 934042530165 vs BC847BVN,115 |
934042530125 | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 934042530165 vs 934042530125 |