Part Details for 934048730118 by WeEn Semiconductor Co Ltd
Overview of 934048730118 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934048730118
934048730118 CAD Models
934048730118 Part Data Attributes:
|
934048730118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
934048730118
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 12A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, PLASTIC, SMD, SC-63, DPAK-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SMD, SC-63, DPAK-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 15 mA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 650 V | |
Repetitive Peak Reverse Voltage | 650 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for 934048730118
This table gives cross-reference parts and alternative options found for 934048730118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934048730118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT151S-650R,118 | BT151S-650R | NXP Semiconductors | 934048730118 vs BT151S-650R,118 |
BT151S-650R,118 | Silicon Controlled Rectifier, 12A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3/2 | WeEn Semiconductor Co Ltd | 934048730118 vs BT151S-650R,118 |
934048730118 | Silicon Controlled Rectifier, 12 A, 650 V, SCR, PLASTIC, SMD, SC-63, DPAK-3 | NXP Semiconductors | 934048730118 vs 934048730118 |
BT151S-650RT/R | Silicon Controlled Rectifier, 12 A, 650 V, SCR, TO-252AA, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | 934048730118 vs BT151S-650RT/R |