-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 12A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5893
|
Newark | Scr Thyristor, 12A, 650V, To-252, Peak Repetitive Off-State Voltage, Vdrm:650V, Gate Trigger Current Max, Igt:15Ma, Current It Av:7.5A, On State Rms Current It(Rms):12A, Thyristor Case Style:To-252, No. Of Pins:3Pins, Peak Non Rep Rohs Compliant: Yes |Ween Semiconductors BT151S-650R,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4100 |
|
$0.3800 / $0.8550 | Buy Now |
DISTI #
1740-1071-1-ND
|
DigiKey | SCR 650V 12A DPAK Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5421 In Stock |
|
$0.2612 / $0.7900 | Buy Now |
DISTI #
BT151S-650R,118
|
Avnet Americas | Thyristor SCR 650V 132A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: BT151S-650R,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2546 / $0.2774 | Buy Now |
DISTI #
771-BT151S-650R118
|
Mouser Electronics | SCRs TAPE13 SCR RoHS: Compliant | 11537 |
|
$0.2610 / $0.7400 | Buy Now |
DISTI #
V36:1790_16158004
|
Arrow Electronics | SCR Diode 650V 12A(RMS) 132A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2348 | Americas - 15000 |
|
$0.2601 / $0.2935 | Buy Now |
DISTI #
V72:2272_16158004
|
Arrow Electronics | SCR Diode 650V 12A(RMS) 132A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2142 Container: Cut Strips | Americas - 4484 |
|
$0.2964 / $0.4176 | Buy Now |
DISTI #
BT151S-650R,118
|
Avnet Americas | Thyristor SCR 650V 132A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: BT151S-650R,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2546 / $0.2774 | Buy Now |
DISTI #
BT151S-650R.118
|
TME | Thyristor, 650V, Ifmax: 12A, 7.5A, Igt: 2mA, DPAK, SMD, reel,tape Min Qty: 1 | 2598 |
|
$0.2940 / $0.6470 | Buy Now |
DISTI #
BT151S-650R,118
|
Avnet Asia | Thyristor SCR 650V 132A 3-Pin(2+Tab) DPAK T/R (Alt: BT151S-650R,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BT151S-650R,118
|
Avnet Silica | Thyristor SCR 650V 132A 3-Pin(2+Tab) DPAK T/R (Alt: BT151S-650R,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 2 Days | Silica - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT151S-650R,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT151S-650R,118
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 12A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 15 mA | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 12 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 650 V | |
Repetitive Peak Reverse Voltage | 650 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for BT151S-650R,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT151S-650R,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT151S-650RT/R | Silicon Controlled Rectifier, 12 A, 650 V, SCR, TO-252AA, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | BT151S-650R,118 vs BT151S-650RT/R |
BT151S-650R/T3 | Silicon Controlled Rectifier, 12 A, 650 V, SCR, TO-252AA, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | BT151S-650R,118 vs BT151S-650R/T3 |
BT151S-650R | Silicon Controlled Rectifier, 12A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3/2 | WeEn Semiconductor Co Ltd | BT151S-650R,118 vs BT151S-650R |
BT151S-650R,118 | BT151S-650R | NXP Semiconductors | BT151S-650R,118 vs BT151S-650R,118 |
934048730118 | Silicon Controlled Rectifier, 12A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, PLASTIC, SMD, SC-63, DPAK-3 | WeEn Semiconductor Co Ltd | BT151S-650R,118 vs 934048730118 |