-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0934050312
|
Avnet Americas | Conn Wire to Board HDR 12 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 0934050312) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Container: Tube | 0 |
|
RFQ | |
DISTI #
0934050312
|
Avnet Americas | Conn Wire to Board HDR 12 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 0934050312) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Container: Tube | 0 |
|
RFQ | |
DISTI #
0934050312
|
Avnet Americas | Conn Wire to Board HDR 12 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 0934050312) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Container: Tube | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93405-0312
Molex
Buy Now
Datasheet
|
Compare Parts:
93405-0312
Molex
Board Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 93405-0312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93405-0312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90814-0312 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Molex | 93405-0312 vs 90814-0312 |
90814-2312 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 93405-0312 vs 90814-2312 |
93405-3512 | Board Connector, | Molex | 93405-0312 vs 93405-3512 |
90814-3312 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Molex | 93405-0312 vs 90814-3312 |
90814-2512 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 93405-0312 vs 90814-2512 |
90814-3512 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Molex | 93405-0312 vs 90814-3512 |